Part Details for HFBR-4513Z by Avago Technologies
Overview of HFBR-4513Z by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4513Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTI MODE, SIMPLEX OPTICAL NETWORKING CONNECTOR | 1 |
|
$1.2600 | Buy Now |
|
LCSC | Optical Fibre Cable - Fiber Optical Transceivers ROHS | 367 |
|
$0.5253 / $0.9460 | Buy Now |
Part Details for HFBR-4513Z
HFBR-4513Z CAD Models
HFBR-4513Z Part Data Attributes:
|
HFBR-4513Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-4513Z
Avago Technologies
MULTI MODE, SIMPLEX OPTICAL NETWORKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |