Part Details for HFBR-4532 by Agilent Technologies Inc
Overview of HFBR-4532 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-4532
HFBR-4532 CAD Models
HFBR-4532 Part Data Attributes:
|
HFBR-4532
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-4532
Agilent Technologies Inc
Fiber Optic Connector, 1000um, Single Mode, Simplex
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |
Alternate Parts for HFBR-4532
This table gives cross-reference parts and alternative options found for HFBR-4532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-4532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-4532 | Fiber Optic Connector, 1000um, Multi Mode, Simplex | Hewlett Packard Co | HFBR-4532 vs HFBR-4532 |