Part Details for HFBR-4532Z by Broadcom Limited
Overview of HFBR-4532Z by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4532Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5192
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:Vlink, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-453Xz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4532Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15725 |
|
$0.7180 / $1.9400 | Buy Now |
DISTI #
516-2079-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6792 / $1.8700 | Buy Now |
DISTI #
HFBR-4532Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6256 / $0.7360 | Buy Now |
DISTI #
630-HFBR-4532Z
|
Mouser Electronics | Fiber Optic Connectors Latching FO Crimples s Conn RoHS RoHS: Compliant | 12264 |
|
$0.6930 / $1.9100 | Buy Now |
DISTI #
HFBR-4532Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6256 / $0.7360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1810 |
|
$1.3877 / $1.5315 | Buy Now |
|
Chip1Cloud | CONN FIBER PLUG SMPLX 1000UM / Conn HFBR Simplex PL ST Cable Mount | 50000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN FIBER PLUG SMPLX 1000UM | 200 |
|
$0.8670 | Buy Now |
DISTI #
HFBR-4532Z
|
EBV Elektronik | Conn HFBR Simplex PL ST Cable Mount (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1247675
|
element14 Asia-Pacific | CONNECTOR, FIBRE OPTIC, VLINK RoHS: Compliant Min Qty: 1 Container: Each | 10236 |
|
$0.9382 / $2.0167 | Buy Now |
Part Details for HFBR-4532Z
HFBR-4532Z CAD Models
HFBR-4532Z Part Data Attributes:
|
HFBR-4532Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4532Z
Broadcom Limited
Fiber Optic Connector, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |
Alternate Parts for HFBR-4532Z
This table gives cross-reference parts and alternative options found for HFBR-4532Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-4532Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-4532 | SIMPLEX FIBER OPTIC CONNECTOR | Avago Technologies | HFBR-4532Z vs HFBR-4532 |