HFBR-57E0APZ
Description: FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR

Overview of HFBR-57E0APZ by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for HFBR-57E0APZ by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFBR-57E0APZ by Avago Technologies

HFBR-57E0APZ
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
5A991.B.5.A
HTS Code
8517.62.00.50
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW
Body Breadth
13.8 mm
Body Height
13 mm
Body Length or Diameter
55.2 mm
Built-in Feature
AMPLIFIER
Communication Standard
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1
Connection Type
LC CONNECTOR
Emitter/Detector Type
LED, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1380 nm
Operating Wavelength-Min
1270 nm
Operating Wavelength-Nom
1308 nm
Optical Power Output-Nom
0.0398 mW
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. HFBR-57E0APZ
    Avago Technologies
    FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR
    VS

Alternate Parts for HFBR-57E0APZ

This table gives cross-reference parts and alternative options found for HFBR-57E0APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-57E0APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFBR-57E0APZ Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount Foxconn HFBR-57E0APZ vs HFBR-57E0APZ
HFBR-57E0AP FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR Avago Technologies HFBR-57E0APZ vs HFBR-57E0AP
HFBR-57E0P FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR Avago Technologies HFBR-57E0APZ vs HFBR-57E0P
HFBR-57E0AP Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount Broadcom Limited HFBR-57E0APZ vs HFBR-57E0AP
Part Number Description Manufacturer Compare
HFBR-57E0AP Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount Broadcom Limited HFBR-57E0APZ vs HFBR-57E0AP
HFBR-57E0PZ FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR Avago Technologies HFBR-57E0APZ vs HFBR-57E0PZ
HFBR-57E0AP-YYY FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR Avago Technologies HFBR-57E0APZ vs HFBR-57E0AP-YYY
HFBR-57E0P-YYY FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR Avago Technologies HFBR-57E0APZ vs HFBR-57E0P-YYY
HFBR-57E0APZ Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount Foxconn HFBR-57E0APZ vs HFBR-57E0APZ
HFBR-57E0P FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR Avago Technologies HFBR-57E0APZ vs HFBR-57E0P

Related Parts for HFBR-57E0APZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-57E0APZ by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-57E0APZ by Avago Technologies

Select Manufacturer
Which Manufacturer of HFBR-57E0APZ would you like to use for your alert(s)?
  • Please alert me when HFBR-57E0APZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFBR-57E0APZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-57E0APZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFBR-57E0APZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-57E0APZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-57E0APZ by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: