Part Details for HFBR-RLS001Z by Broadcom Limited
Overview of HFBR-RLS001Z by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RLS001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5126
|
Newark | Plastic Fiber Optic Cable, 1Fiber, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, No. Of Fibers:1Fibres, External Diameter:2.2Mm, Reel Length (Imperial):3.28Ft, Reel Length (Metric):1M, Jacket Color:Black, Jacket Material:Pe Rohs Compliant: Yes |Broadcom HFBR-RLS001Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1041 |
|
$5.1300 / $7.6900 | Buy Now |
DISTI #
516-2088-ND
|
DigiKey | FIBER OPTIC CBL POF 1M Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
835 In Stock |
|
$4.3184 / $7.4000 | Buy Now |
DISTI #
HFBR-RLS001Z
|
Avnet Americas | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RLS001Z) RoHS: Compliant Min Qty: 960 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 60 |
|
$3.5496 / $4.1760 | Buy Now |
DISTI #
630-HFBR-RLS001Z
|
Mouser Electronics | Fiber Optic Cable Assemblies BLK PLAST CABLE SMPL X 1 MTRS RoHS RoHS: Compliant | 485 |
|
$4.3100 / $7.3900 | Buy Now |
DISTI #
HFBR-RLS001Z
|
Avnet Americas | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RLS001Z) RoHS: Compliant Min Qty: 960 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 60 |
|
$3.5496 / $4.1760 | Buy Now |
DISTI #
HFBR-RLS001Z
|
EBV Elektronik | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL (Alt: HFBR-RLS001Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | EBV - 160 |
|
Buy Now | |
DISTI #
1247699
|
element14 Asia-Pacific | CABLE, OPTICAL FIBRE, 1M, POLY RoHS: Compliant Min Qty: 1 Container: Each | 1102 |
|
$5.7499 / $8.1193 | Buy Now |
DISTI #
1247699
|
Farnell | CABLE, OPTICAL FIBRE, 1M, POLY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1041 |
|
$5.2476 / $8.0780 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 120 |
|
$11.5800 / $12.4400 | Buy Now |
Part Details for HFBR-RLS001Z
HFBR-RLS001Z CAD Models
HFBR-RLS001Z Part Data Attributes:
|
HFBR-RLS001Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RLS001Z
Broadcom Limited
Fiber Optic Connector, 1 Contact(s), Single Mode, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Depth | 1.455 inch | |
Body Diameter | 0.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mode | SINGLE | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 1 |