Part Details for HFBR-RNS001Z by Broadcom Limited
Overview of HFBR-RNS001Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RNS001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0248
|
Newark | Plastic Fiber Optic Cable, 1Fiber, Fibre Optic Connector A:Lc, Fibre Optic Connector B:Lc, No. Of Fibers:1Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:1M, Fibre Diameter:1Mm, Product Range:-, External Diameter:2.2Mm Rohs Compliant: Yes |Broadcom HFBR-RNS001Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1546 |
|
$4.6600 / $5.0500 | Buy Now |
DISTI #
516-2090-ND
|
DigiKey | FIBER OPTIC CBL POF 1M Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
679 In Stock |
|
$4.3184 / $7.4000 | Buy Now |
DISTI #
HFBR-RNS001Z
|
Avnet Americas | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RNS001Z) RoHS: Compliant Min Qty: 960 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5496 / $4.1760 | Buy Now |
DISTI #
630-HFBR-RNS001Z
|
Mouser Electronics | Fiber Optic Cable Assemblies BLK PLAST CABLE SMPL X 1 MTRS RoHS RoHS: Compliant | 2896 |
|
$4.3100 / $7.3900 | Buy Now |
DISTI #
HFBR-RNS001Z
|
Avnet Americas | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RNS001Z) RoHS: Compliant Min Qty: 960 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5496 / $4.1760 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 313 |
|
$8.0282 / $8.6148 | Buy Now |
DISTI #
HFBR-RNS001Z
|
Avnet Americas | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL - Bulk (Alt: HFBR-RNS001Z) RoHS: Compliant Min Qty: 960 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5496 / $4.1760 | Buy Now |
DISTI #
HFBR-RNS001Z
|
EBV Elektronik | Cable Assembly Fiber Optic 1m Simplex POF to Simplex POF PL-PL (Alt: HFBR-RNS001Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | EBV - 120 |
|
Buy Now | |
DISTI #
1247706
|
element14 Asia-Pacific | CABLE, OPTICAL FIBRE, 1M, POLY RoHS: Compliant Min Qty: 1 Container: Each | 1321 |
|
$5.6073 / $7.9193 | Buy Now |
DISTI #
1247706
|
Farnell | CABLE, OPTICAL FIBRE, 1M, POLY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1321 |
|
$5.3324 / $8.2296 | Buy Now |
Part Details for HFBR-RNS001Z
HFBR-RNS001Z CAD Models
HFBR-RNS001Z Part Data Attributes
|
HFBR-RNS001Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RNS001Z
Broadcom Limited
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |