Part Details for HFD3023-500-BBA by Honeywell Sensing and Control
Overview of HFD3023-500-BBA by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFD3023-500-BBA
HFD3023-500-BBA CAD Models
HFD3023-500-BBA Part Data Attributes:
|
HFD3023-500-BBA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HFD3023-500-BBA
Honeywell Sensing and Control
Photo Transistor Detector, TO-46, Through Hole Mount, HERMETIC SEALED, TO-46, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | TTL OUTPUT | |
Body Breadth | 5.3 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | AMPLIFIER, PHOTODIODE | |
Fiber Optic Device Type | PHOTO TRANSISTOR DETECTOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |