HFE4080-321
Description: VCSEL Emitter, 830nm Min, 860nm Max, 1250Mbps, TO-46, Through Hole Mount, TO-46, 3 PIN

Overview of HFE4080-321 by Finisar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HFE4080-321 by Finisar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFE4080-321 by Finisar Corporation

HFE4080-321
Finisar Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FINISAR CORP
Package Description
TO-46
Reach Compliance Code
unknown
Samacsys Manufacturer
Finisar
Body Height
3.32 mm
Body Length or Diameter
4.67 mm
Data Rate
1250 Mbps
Fall Time-Max
0.1 ns
Fiber Optic Device Type
VCSEL EMITTER
Fiber Type
50/125, 62.5/125, MMF
Mounting Feature
THROUGH HOLE MOUNT
Number of Channels
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
860 nm
Operating Wavelength-Min
830 nm
Operating Wavelength-Nom
850 nm
Package Style
TO-46
Rise Time
0.1 ns
Spectral Width
0.85 nm
Supply Current
15 mA
Supply Voltage-Max
2.2 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
1.8 V
Surface Mount
NO
Threshold Current-Min
3.5 mA
Transmission Type
DIGITAL
Want to compare parts?
  1. HFE4080-321
    Finisar Corporation
    VCSEL Emitter, 830nm Min, 860nm Max, 1250Mbps, TO-46, Through Hole Mount, TO-46, 3 PIN
    VS

Related Parts for HFE4080-321

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFE4080-321 by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFE4080-321 by Finisar Corporation

Select Manufacturer
Which Manufacturer of HFE4080-321 would you like to use for your alert(s)?
  • Please alert me when HFE4080-321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFE4080-321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFE4080-321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFE4080-321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFE4080-321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFE4080-321 by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: