Part Details for HFE4093-332 by Finisar Corporation
Overview of HFE4093-332 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFE4093-332
HFE4093-332 CAD Models
HFE4093-332 Part Data Attributes
|
HFE4093-332
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE4093-332
Finisar Corporation
VCSEL Emitter, 835nm Min, 870nm Max, 10000Mbps, TO-46, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 3.32 mm | |
Body Length or Diameter | 4.67 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Data Rate | 10000 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, 62.5/125, MMF, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 835 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.15 ns | |
Supply Current | 5 mA | |
Supply Voltage-Max | 2.5 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Threshold Current-Min | 1.5 mA | |
Transmission Type | DIGITAL |