Part Details for HFE4191-441 by Finisar Corporation
Overview of HFE4191-441 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HFE4191-441
HFE4191-441 CAD Models
HFE4191-441 Part Data Attributes
|
HFE4191-441
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE4191-441
Finisar Corporation
VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, LC Connector, TO-46, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 11.03 mm | |
Body Length or Diameter | 6.27 mm | |
Connection Type | LC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, 62.5/125, MMF, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.13 ns | |
Spectral Width | 0.65 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Threshold Current-Min | 1.8 mA | |
Transmission Type | DIGITAL |