Part Details for HFE4192-581 by Finisar Corporation
Overview of HFE4192-581 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFE4192-581
HFE4192-581 CAD Models
HFE4192-581 Part Data Attributes
|
HFE4192-581
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE4192-581
Finisar Corporation
VCSEL Emitter, 830nm Min, 860nm Max, 4250Mbps, LC Connector, TO-46, Through Hole Mount, TO-46, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 11.03 mm | |
Body Length or Diameter | 6.27 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Connection Type | LC CONNECTOR | |
Data Rate | 4250 Mbps | |
Fall Time-Max | 0.09 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.09 ns | |
Spectral Width | 0.65 nm | |
Supply Current | 15 mA | |
Surface Mount | NO | |
Threshold Current-Min | 1.5 mA | |
Transmission Type | DIGITAL |