Part Details for HFJ11-1G01E-L11RL by Halo Electronics Inc
Overview of HFJ11-1G01E-L11RL by Halo Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJ11-1G01E-L11RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ11-1G01E-L11RL
|
Avnet Americas | HLOHFJ11-1G01E-L11RL - Rail/Tube (Alt: HFJ11-1G01E-L11RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 333 |
|
$3.2760 / $3.4707 | Buy Now |
DISTI #
493-HFJ111G01EL11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT 1x1 Tab Down RJ45 w/mag G/G LED RoHS: Compliant | 267 |
|
$3.8900 / $14.7500 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle LED Green/Green Ethernet Modular Jack RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 450Tube |
|
$4.0600 / $4.7300 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle LED Green/Green Ethernet Modular Jack RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 26 Container: Tube | 0Tube |
|
$4.0600 / $4.7300 | Buy Now |
DISTI #
78978997
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port FastJack™ RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2335 | Americas - 260 |
|
$5.0527 / $6.2047 | Buy Now |
|
Quest Components | 44 |
|
$6.0125 / $9.7500 | Buy Now | |
DISTI #
HFJ11-1G01E-L11RL
|
Avnet Americas | HLOHFJ11-1G01E-L11RL - Rail/Tube (Alt: HFJ11-1G01E-L11RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 333 |
|
$3.2760 / $3.4707 | Buy Now |
DISTI #
HFJ11-1G01E-L11RL
|
Avnet Silica | HLOHFJ11-1G01E-L11RL (Alt: HFJ11-1G01E-L11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | FastJack Single Port RJ45 Right Angle LED Green/Green Ethernet Modular Jack RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 338 |
|
$4.7600 | Buy Now |
Part Details for HFJ11-1G01E-L11RL
HFJ11-1G01E-L11RL CAD Models
HFJ11-1G01E-L11RL Part Data Attributes:
|
HFJ11-1G01E-L11RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-1G01E-L11RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |