Part Details for HFJ11-E1G01E-L11RL by Halo Electronics Inc
Overview of HFJ11-E1G01E-L11RL by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJ11-E1G01E-L11RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ11-E1G01E-L11RL
|
Avnet Americas | GIGABIT FASTJACK - Rail/Tube (Alt: HFJ11-E1G01E-L11RL) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$4.1968 / $4.9213 | Buy Now |
DISTI #
493-HFJ11E1G01EL11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1G EXT TEMP TabDown RJ45 w/mag G/G LED RoHS: Compliant | 213 |
|
$5.5100 / $17.2000 | Buy Now |
Part Details for HFJ11-E1G01E-L11RL
HFJ11-E1G01E-L11RL CAD Models
HFJ11-E1G01E-L11RL Part Data Attributes
|
HFJ11-E1G01E-L11RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-E1G01E-L11RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Halo Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |