There are no models available for this part yet.
Overview of HFM308B-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HFM308B-T by Rectron Semiconductor
Part Data Attributes for HFM308B-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-10-13
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
0.3 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Reverse Test Voltage
|
1000 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for HFM308B-T
This table gives cross-reference parts and alternative options found for HFM308B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM308B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR307 | Diode Switching 1KV 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | HFM308B-T vs FR307 |
CMR3U-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HFM308B-T vs CMR3U-10TIN/LEAD |
FM307-T | Rectifier Diode, | Rectron Semiconductor | HFM308B-T vs FM307-T |
HFM308L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HFM308B-T vs HFM308L |
FM307B-HF-T | Rectifier Diode, | Rectron Semiconductor | HFM308B-T vs FM307B-HF-T |
FM307V-T | Rectifier Diode, | Rectron Semiconductor | HFM308B-T vs FM307V-T |
HFM308L-HF-T | Rectifier Diode, | Rectron Semiconductor | HFM308B-T vs HFM308L-HF-T |
FM307V-W | Rectifier Diode, | Rectron Semiconductor | HFM308B-T vs FM307V-W |
HFM308L-T | Rectifier Diode, | Rectron Semiconductor | HFM308B-T vs HFM308L-T |
CMR3U-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HFM308B-T vs CMR3U-10TR13PBFREE |