There are no models available for this part yet.
Overview of HFW1101G01M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW1101G01M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X3122
|
Newark | Hfw1101G01M = M39016/6-130M |Cii Te Connectivity HFW1101G01M RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8500 / $75.9300 | Buy Now | |
DISTI #
HFW1101G01M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 30 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9867 | Buy Now | |
DISTI #
655-HFW1101G01M
|
Mouser Electronics | Industrial Relays HFW1101G01M = M39016/6-130M RoHS: Not Compliant | 0 |
|
$81.9900 | Order Now | |
DISTI #
71711099
|
RS | TE, A&D High Performance Group, Relay, HFW1101G01M = M39016/6-130M | TE Connectivity HFW1101G01M RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$121.0300 / $137.4900 | RFQ | |
Onlinecomponents.com | HFW1101G01M = M39016/6-130M | 0 |
|
$56.3000 / $113.0000 | Buy Now | ||
Master Electronics | HFW1101G01M = M39016/6-130M | 0 |
|
$56.3000 / $113.0000 | Buy Now |
CAD Models for HFW1101G01M by TE Connectivity
Part Data Attributes for HFW1101G01M by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Current(DC)-Max
|
0.075 A
|
Coil Power
|
900 mW
|
Coil Resistance
|
160 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|
Alternate Parts for HFW1101G01M
This table gives cross-reference parts and alternative options found for HFW1101G01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1101G01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617038-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101G01M vs 1-1617038-9 |
2-1617030-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101G01M vs 2-1617030-8 |
HMB1201G01P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101G01M vs HMB1201G01P |
2-1617029-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1101G01M vs 2-1617029-7 |
HMB1201G01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101G01M vs HMB1201G01M |
HFW1131G01 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1101G01M vs HFW1131G01 |
2-1617030-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101G01M vs 2-1617030-6 |