Part Details for HFW1131K04P by TE Connectivity
Overview of HFW1131K04P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1131K04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2335
|
Newark | Hfw1131K04P = M39016/6-107P |Cii Te Connectivity HFW1131K04P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 608 |
|
$104.7900 / $126.4200 | Buy Now |
DISTI #
2266-HFW1131K04P-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
608 In Stock |
|
$54.2700 / $78.6600 | Buy Now |
DISTI #
1122-1036-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8917 / $93.7200 | Buy Now |
DISTI #
650-HFW1131K04P
|
Mouser Electronics | Industrial Relays M39016/6-107P RoHS: Not Compliant | 4 |
|
$63.2200 / $84.6600 | Buy Now |
DISTI #
70132204
|
RS | RELAY, HIGH PERFORM, 26.5VDC,2 FORM C, DPDT, 2 C/O,2A, PANEL MOUNT, M39016/6-107P | TE Connectivity HFW1131K04P RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$106.9600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant |
861 In Stock |
|
$52.7000 / $77.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$49.8420 / $54.0000 | Buy Now |
DISTI #
C1S757100408954
|
Chip1Stop | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Not Compliant | 608 |
|
$45.0000 / $83.4000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant |
861 In Stock |
|
$52.7000 / $77.6600 | Buy Now |
Part Details for HFW1131K04P
HFW1131K04P CAD Models
HFW1131K04P Part Data Attributes
|
HFW1131K04P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131K04P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HFW1131K04P
This table gives cross-reference parts and alternative options found for HFW1131K04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1131K04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMB1130K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131K04P vs HMB1130K01M |
M39016/22-009M | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | HFW1131K04P vs M39016/22-009M |
3-1617029-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131K04P vs 3-1617029-2 |
1-1617028-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131K04P vs 1-1617028-3 |
3-1617033-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04P vs 3-1617033-0 |
M39016/22-005P | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | HFW1131K04P vs M39016/22-005P |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04P vs 4-1617033-2 |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04P vs 2-1617038-1 |
HFW1230K06M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04P vs HFW1230K06M |
HFW1230K11M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04P vs HFW1230K11M |