Part Details for HG2403-SDC-3RSP by L-com Inc
Results Overview of HG2403-SDC-3RSP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG2403-SDC-3RSP Information
HG2403-SDC-3RSP by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG2403-SDC-3RSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T6265
|
Newark | Antmimo Ceiling 2.4Ghz 3Dbi |L-Com HG2403-SDC-3RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8100 / $88.5000 | Buy Now |
|
DISTI #
5073-HG2403-SDC-3RSP-ND
|
DigiKey | ANTMIMO CEILING 2.4GHZ 3DBI Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.5551 / $109.3000 | Buy Now |
|
DISTI #
17-HG2403-SDC-3RSP
|
Mouser Electronics | Antennas ANTMIMO CEILING 2.4GHz 3dBi | 0 |
|
$85.3900 / $107.0300 | Order Now |
|
DISTI #
73607602
|
RS | 2.4 GHz 3 dBi Spatial Diversity MIMO.802.11n Ceiling Antenna 18in RP-SMA Plug - Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2200 / $90.0000 | RFQ |
|
|
Onlinecomponents.com | ANTMIMO CEILING 2.4GHz 3dBi RoHS: Compliant | 0 |
|
$79.1900 / $95.7900 | Buy Now |
|
DISTI #
HG2403-SDC-3RSP
|
L-com US | The HyperLink Wireless SDC series 2.4 GHz spatial diversity MIMO omni ceiling antennas feature three independent antenna elements in a single package. Measuring only 5.8 inches in diameter, the SDC series is designed for use with access points and routers with up to three antenna ports. Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.0900 / $89.9900 | Buy Now |