Part Details for HG35805CUPR-NF by L-com Inc
Results Overview of HG35805CUPR-NF by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG35805CUPR-NF Information
HG35805CUPR-NF by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG35805CUPR-NF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3393
|
Newark | Rf Antenna, 4.9 To 6Ghz, 6.4Dbi, Antenna Type:4G/Lte/Wifi/Uhf, Frequency Min:4.9Ghz, Frequency Max:6Ghz, Antenna Mounting:N Connector, Gain:6.4Dbi, Vswr:1.8, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Verticalrohs Compliant: Yes |L-Com HG35805CUPR-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$165.9900 | Buy Now |
|
DISTI #
5073-HG35805CUPR-NF-ND
|
DigiKey | ANTCEILING 380-6000MHZ 2-5DBI Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$157.9612 / $193.7200 | Buy Now |
|
DISTI #
17-HG35805CUPR-NF
|
Mouser Electronics | Antennas ANTCEILING 380-6000MHz 2-5dBi RoHS: Compliant | 0 |
|
$157.9600 / $193.7100 | Order Now |
|
DISTI #
73615916
|
RS | LOW PIM RATED CEILING MOUNT PUBLIC SAFETY DAS ANTENNA380-6000 MHZ- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9100 / $164.3400 | RFQ |
|
|
Onlinecomponents.com | ANTCEILING 380-6000MHz 2-5dBi COO: China RoHS: Compliant | 0 |
|
$149.5600 / $156.5000 | Buy Now |
|
DISTI #
77741785
|
Verical | Low PIM 380-6000 MHz Omni-DirectionalCeiling Antenna Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$99.5940 / $165.9900 | Buy Now |
|
DISTI #
HG35805CUPR-NF
|
L-com US | The HyperLink HG35805CUPR-NF is a multi-band low PIM omni-directional ceiling mount antenna specifically designed for in-building wireless networks. With coverage from 380 MHz to 6000 MHz, the HG35805CUPR-NF is ideal for Standard and Public Safety DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. In additional to providing coverage for WiFi and LTE networks, the HG35805CUPR-NF also provides coverage for TETRA and UHF wireless systems. It is ideal for LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IoT. The multi-band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. Complete WiFi Coverage The HG35805CUPR-NF is designed to provide complete WiFi coverage from 2400 MHz to 6000 MHz and is compatible with IEEE 802.11a/b/g/n and 802.11ac networks. This adds an additional level of wireless coverage rather than using just the 2.4 GHz 802.11b/g bands. In addition, this antenna can operate in the 4.9 GHz band which is typically used with public safety services such as police and first responders. This along with the HG35805CUPR-NF coverage of the cellular/LTE bands makes this antenna ideal for in-building DAS applications. Low Band Coverage With operational coverage down to 380 MHz, the HG35805CUPR-NF can provide support for UHF, 600 MHz, 1390-1432 MHz and AWS-3 bands in addition to providing WiFi and LTE coverage all from a single antenna. Low PIM Rated The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of The aesthetically pleasing design of this antenna makes it ideal for use in almost any indoor environment. It can be easily mounted through a single 1.0 inch hole in a solid or suspended ceiling up to 1.2 inches thick. This antenna features a 12 inch coax lead terminated with an N-Female connector. Special order connectors are also available. For additional information and complete specifications, click on the Data Sheet link in Downloads section. Min Qty: 1 Package Multiple: 1 | 39 |
|
$99.5900 / $165.9900 | Buy Now |