Part Details for HG658710XXPPR-NF by L-com Inc
Results Overview of HG658710XXPPR-NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG658710XXPPR-NF Information
HG658710XXPPR-NF by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG658710XXPPR-NF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17-HG658710XXPPR-NF
|
Mouser Electronics | Antennas Indoor Panel Antenna, 7/10 dBi high gain, 2 x 617- RoHS: Compliant | 0 |
|
$472.1700 / $541.2700 | Order Now |
|
DISTI #
73997446
|
RS | Indoor Panel Antenna, 7/10 dBi high gain, 2 x 617 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$427.5800 / $491.9900 | RFQ |
|
|
Onlinecomponents.com | Indoor Panel Antenna, 7/10 dBi high gain, 2 x 617- COO: China RoHS: Compliant | 0 |
|
$443.7200 / $457.3400 | Buy Now |
|
DISTI #
77741386
|
Verical | HG658710XXPPR-NF Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$393.5920 / $491.9900 | Buy Now |
|
DISTI #
HG658710XXPPR-NF
|
L-com US | L-Com’s Indoor DAS Panel Antenna HG658710XXPPR-NF is in stock and ready to ship the same-day of order. The HG658710XXPPR-NF indoor panel antenna comes with 7/10dBi gain and N female connectors. This indoor DAS panel omni antenna has a wide band frequency range from 617 MHz to 6000 MHz and is connectorized with 2 x 617-960 MHz / 1710-2700 MHz & 2 x 3300-6000 MHz ranges. The 4 port capabilities increase the 5G data speeds up to 4 x that of a single antenna. L-Com’s N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our antenna specialists are ready and available to answer any questions you may have on the HG658710XXPPR-NF indoor DAS panel antenna. This indoor wall antenna has a low PIM rating and low-loss pigtails with 80/75 and 60/60 degree horizontal beamwidths and 70/60 and 35/35 degree vertical beamwidths that provide installation flexibility. The 7/10dBi panel antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These indoor panel antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS panel antenna or any Antenna. Download our HG658710XXPPR-NF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your panel antenna will be exact to specification. The antenna HG658710XXPPR-NF from L-Com provides a higher quality connection and improved longevity. Order your 4-port Indoor DAS Panel Antenna HG658710XXPPR-NF from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 34 |
|
$393.5900 / $491.9900 | Buy Now |