Part Details for HG74207DPPR-4310F by L-com Inc
Results Overview of HG74207DPPR-4310F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG74207DPPR-4310F Information
HG74207DPPR-4310F by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG74207DPPR-4310F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AJ5252
|
Newark | Antenna, 698Mhz-4.2Ghz, Mimo, Antenna Type:Mimo, Frequency Min:698Mhz, Frequency Max:4.2Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:5Dbi, Vswr:2, Input Power:100W, Input Impedance:50Ohm, Antenna Polarization:Horizontal/Vertical |L-Com HG74207DPPR-4310F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$73.9900 | Buy Now |
|
DISTI #
5073-HG74207DPPR-4310F-ND
|
DigiKey | 698 MHZ - 4200 MHZ, INDOOR 4G/5G Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.2111 / $91.0800 | Buy Now |
|
DISTI #
17-HG74207DPPR-4310F
|
Mouser Electronics | Antennas 698 MHz - 4200 MHz, Indoor 4G/5G Wideband Flat Pan | 0 |
|
$66.5900 / $88.4100 | Order Now |
|
DISTI #
73609403
|
RS | 698-960 MHz 1710-2700 MHz 3400-4200 MHz Low PIM Rated VH-pol MIMO Panel Ante- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3200 / $74.0000 | RFQ |
|
|
Onlinecomponents.com | 698 MHz - 4200 MHz, Indoor 4G/5G Wideband Flat Pan COO: China RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |
|
DISTI #
77743802
|
Verical | HG74207DPPR-4310F Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$59.1920 / $73.9900 | Buy Now |
|
DISTI #
HG74207DPPR-4310F
|
L-com US | The L-com HG74207DPPR-4310F is a low PIM rated, high performance wall mount MIMO panel antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems). L-com's HG74207DPPR-4310F has 5 to 7 dBi gain and can be used to distribute Cellular and WiFi signals throughout a building or area. The HG74207DPPR-4310F operates from 698 to 4200 MHz which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG74207DPPR-4310F antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.The HG74207DPPR-4310F from L-com has directional 75 degree typical patterns with V/H polarization and features 4.3-10 connectors. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the 698-4200 MHz HG74207DPPR-4310F helps meets the most demanding PIM requirements for 5G and LTE/4G bands.The 4.3-10 connectorized HG74207DPPR-4310F antenna from L-com is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The included mounting bracket and hardware makes this antenna very easy to install. This 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 35 |
|
$59.1900 / $73.9900 | Buy Now |