Part Details for HG905RDR-RSP by L-com Inc
Results Overview of HG905RDR-RSP by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG905RDR-RSP Information
HG905RDR-RSP by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG905RDR-RSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T6631
|
Newark | Rf Antenna, 900 To 930Mhz, 5Dbi, Antenna Type:Cellular/Gsm/ Ism/Wlan/Rfid, Frequency Min:900Mhz, Frequency Max:930Mhz, Antenna Mounting:Rp Sma Connector, Gain:5Dbi, Vswr:2.5, Input Power:50W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG905RDR-RSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1703 |
|
$42.5900 | Buy Now |
|
DISTI #
5073-HG905RDR-RSP-ND
|
DigiKey | ANTRUBBER DUCK 900MHZ 5DBI Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2 In Stock |
|
$38.5908 / $54.5700 | Buy Now |
|
DISTI #
17-HG905RDR-RSP
|
Mouser Electronics | Antennas ANTRubber Duck 900MHz 5dBi RoHS: Compliant | 5 |
|
$39.9000 / $54.7700 | Buy Now |
|
DISTI #
73600478
|
RS | 900 MHz 5dBi Rubber Duck Antenna RIGID RP SMA Plug Connector- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9500 / $42.1700 | RFQ |
|
|
Onlinecomponents.com | ANTRubber Duck 900MHz 5dBi COO: China RoHS: Compliant | 0 |
|
$36.9200 / $48.4700 | Buy Now |
|
DISTI #
77742691
|
Verical | HG905RDR-RSP Min Qty: 3 Package Multiple: 1 | Americas - 1703 |
|
$21.2950 / $42.5900 | Buy Now |
|
DISTI #
HG905RDR-RSP
|
L-com US | This high performance 900MHz Omni-directional "rubber-duck" antenna provides broad coverage and 5 dBi gain. It is a coaxial sleeve design with an Omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular applications. Measuring almost 15.4 inches long, this flexible antenna features a RIGID connection to the Reverse Polarity SMA-Plug (RP-SMA) connector, permitting upright solid installations to the radio or Coax. It is suitable as a replacement RF antenna for many 900MHz radios that are equipped with RP-SMA connectors such as wireless video transmitters and receivers, 900MHz digital spread spectrum radios and more. Min Qty: 1 Package Multiple: 1 | 1703 |
|
$21.3000 / $42.5900 | Buy Now |