Part Details for HGN-375-4M-F1 by Power Dynamics Inc
Overview of HGN-375-4M-F1 by Power Dynamics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HGN-375-4M-F1
HGN-375-4M-F1 CAD Models
HGN-375-4M-F1 Part Data Attributes
|
HGN-375-4M-F1
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
HGN-375-4M-F1
Power Dynamics Inc
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | NICKEL OVER COPPER | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for HGN-375-4M-F1
This table gives cross-reference parts and alternative options found for HGN-375-4M-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGN-375-4M-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.3102.103 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs DC12.3102.103 |
4301.5245 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs 4301.5245 |
4301.5043 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs 4301.5043 |
DC12.3102.101 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs DC12.3102.101 |
4301.6205 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs 4301.6205 |
4301.7205 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs 4301.7205 |
4301.5205 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs 4301.5205 |
4301.7003 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | HGN-375-4M-F1 vs 4301.7003 |