HGN-375B04Q-39-1MM1
Power Dynamics Inc
Description: Mains Power Connector, 4A, 125/250VAC, Male, Socket

Overview of HGN-375B04Q-39-1MM1 by Power Dynamics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for HGN-375B04Q-39-1MM1 by Power Dynamics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGN-375B04Q-39-1MM1 by Power Dynamics Inc

HGN-375B04Q-39-1MM1
Power Dynamics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWER DYNAMICS INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: IEC 60320; UL; VDE
Body Breadth
1.154 inch
Body Depth
1.917 inch
Body Length
3.228 inch
Body/Shell Style
SOCKET
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
4A, 125/250VAC
Mounting Type
PANEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
CE; CUL
Shell Material
METAL
Termination Type
QUICK CONNECT
Total Number of Contacts
3
Want to compare parts?
  1. HGN-375B04Q-39-1MM1
    Power Dynamics Inc
    Mains Power Connector, 4A, 125/250VAC, Male, Socket
    VS

Alternate Parts for HGN-375B04Q-39-1MM1

This table gives cross-reference parts and alternative options found for HGN-375B04Q-39-1MM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGN-375B04Q-39-1MM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGN-375A04S-28-1MM4 Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04S-28-1MM4
HGN-375A04Q-67-1A Mains Power Connector, 4A, 125/250VAC, Male, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04Q-67-1A
HGN-375B04Q-58-1MM4 Mains Power Connector, 4A, 125/250VAC, Male, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375B04Q-58-1MM4
HGN-375A04S-26-1B Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04S-26-1B
HGN-375A04S-59-1MM1 Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04S-59-1MM1
HGN-375B04Q-35-1MM2 Mains Power Connector, 4A, 125/250VAC, Male, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375B04Q-35-1MM2
HGN-337-4M-F-200 Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-337-4M-F-200
HGN-375A04Q-49-1MM4 Mains Power Connector, 4A, 125/250VAC, Male, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04Q-49-1MM4
HGN-375A04S-59-1MM4 Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04S-59-1MM4
HGN-375A04Q-55-1MM2 Mains Power Connector, 4A, 125/250VAC, Male, Socket Power Dynamics Inc HGN-375B04Q-39-1MM1 vs HGN-375A04Q-55-1MM2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGN-375B04Q-39-1MM1 by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGN-375B04Q-39-1MM1 by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of HGN-375B04Q-39-1MM1 would you like to use for your alert(s)?
  • Please alert me when HGN-375B04Q-39-1MM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGN-375B04Q-39-1MM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGN-375B04Q-39-1MM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGN-375B04Q-39-1MM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGN-375B04Q-39-1MM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGN-375B04Q-39-1MM1 by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: