Part Details for HGN-375B04Q-47-1MM3 by Power Dynamics Inc
Overview of HGN-375B04Q-47-1MM3 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HGN-375B04Q-47-1MM3
HGN-375B04Q-47-1MM3 CAD Models
HGN-375B04Q-47-1MM3 Part Data Attributes
|
HGN-375B04Q-47-1MM3
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
HGN-375B04Q-47-1MM3
Power Dynamics Inc
Mains Power Connector, 4A, 125/250VAC, Male, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320; UL; VDE | |
Body Breadth | 1.154 inch | |
Body Depth | 1.917 inch | |
Body Length | 3.228 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CUL | |
Shell Material | METAL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for HGN-375B04Q-47-1MM3
This table gives cross-reference parts and alternative options found for HGN-375B04Q-47-1MM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGN-375B04Q-47-1MM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375A04S-28-1MM4 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04S-28-1MM4 |
HGN-375A04Q-67-1A | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04Q-67-1A |
HGN-375B04Q-58-1MM4 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375B04Q-58-1MM4 |
HGN-375A04S-26-1B | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04S-26-1B |
HGN-375A04S-59-1MM1 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04S-59-1MM1 |
HGN-375B04Q-35-1MM2 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375B04Q-35-1MM2 |
HGN-337-4M-F-200 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-337-4M-F-200 |
HGN-375A04Q-49-1MM4 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04Q-49-1MM4 |
HGN-375A04S-59-1MM4 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04S-59-1MM4 |
HGN-375A04Q-55-1MM2 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | HGN-375B04Q-47-1MM3 vs HGN-375A04Q-55-1MM2 |