Part Details for HGTG40N60A4 by onsemi
Overview of HGTG40N60A4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTG40N60A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K5973
|
Newark | Single Igbt, 600V, 75A, Continuous Collector Current:75A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:625W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi HGTG40N60A4 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
New Advantage Corporation | TO6247//IGBT 600V 75A 625W Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 90 |
|
$7.4400 / $8.0500 | Buy Now |
Part Details for HGTG40N60A4
HGTG40N60A4 CAD Models
HGTG40N60A4 Part Data Attributes
|
HGTG40N60A4
onsemi
Buy Now
Datasheet
|
Compare Parts:
HGTG40N60A4
onsemi
600V, SMPS IGBT, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247. 3 PIN | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 240 ns | |
Turn-on Time-Nom (ton) | 47 ns |
Alternate Parts for HGTG40N60A4
This table gives cross-reference parts and alternative options found for HGTG40N60A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG40N60A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTG40N60A4 vs HGTP7N60A4 |
HGTG12N60C3D | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG40N60A4 vs HGTG12N60C3D |
SGP30N60 | Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | HGTG40N60A4 vs SGP30N60 |
HGTG7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG40N60A4 vs HGTG7N60A4 |
IRG4PSC71KPBF | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | HGTG40N60A4 vs IRG4PSC71KPBF |
IRG4PC50SPBF | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | International Rectifier | HGTG40N60A4 vs IRG4PC50SPBF |
HGT1S7N60A4DS9A | 34A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTG40N60A4 vs HGT1S7N60A4DS9A |
SGB15N60 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-263AB | Siemens | HGTG40N60A4 vs SGB15N60 |
HGTG30N120CN | 30A, 1200V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG40N60A4 vs HGTG30N120CN |
IRG4BC20UPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | HGTG40N60A4 vs IRG4BC20UPBF |