Datasheets
HH-1H3216-500JL by: World Products Inc

Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN

Part Details for HH-1H3216-500JL by World Products Inc

Overview of HH-1H3216-500JL by World Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for HH-1H3216-500JL

HH-1H3216-500JL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HH-1H3216-500JL Part Data Attributes

HH-1H3216-500JL World Products Inc
Buy Now Datasheet
Compare Parts:
HH-1H3216-500JL World Products Inc Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WORLD PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION
DC Resistance-Max 0.02 Ω
Filter Type FERRITE CHIP
Height 1.3 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 50 OHM Ω
Packing Method TAPE AND REEL
Rated Current 3 A
Width 1.6 mm

Alternate Parts for HH-1H3216-500JL

This table gives cross-reference parts and alternative options found for HH-1H3216-500JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH-1H3216-500JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HH-1H3216-500JB Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN World Products Inc HH-1H3216-500JL vs HH-1H3216-500JB
HH-1H3216-500JT Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN World Products Inc HH-1H3216-500JL vs HH-1H3216-500JT
Part Number Description Manufacturer Compare
FPB-1206-A500P3 Ferrite Bead, 1 Function(s), 3A API Technologies Corp HH-1H3216-500JL vs FPB-1206-A500P3
BMB1206-P1A-500 Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors HH-1H3216-500JL vs BMB1206-P1A-500
FPB-1206-A500M7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) HH-1H3216-500JL vs FPB-1206-A500M7
CZP2BFLTE500J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc HH-1H3216-500JL vs CZP2BFLTE500J
FPB-1206-A500P7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) HH-1H3216-500JL vs FPB-1206-A500P7
FPB-1206-A500MB Ferrite Bead, 1 Function(s), 3A API Technologies Corp HH-1H3216-500JL vs FPB-1206-A500MB
FPB-1206-A500M3 Ferrite Bead, 1 Function(s), 3A API Technologies Corp HH-1H3216-500JL vs FPB-1206-A500M3
CZP2BFLTE500P Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc HH-1H3216-500JL vs CZP2BFLTE500P
FPB-1206-A500M3 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) HH-1H3216-500JL vs FPB-1206-A500M3
BLM31PG500SH1 Ferrite Chip, 1 Function(s), 3A, TAPE AND REEL Murata Manufacturing Co Ltd HH-1H3216-500JL vs BLM31PG500SH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH-1H3216-500JL by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH-1H3216-500JL by World Products Inc

  • Please alert me when HH-1H3216-500JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HH-1H3216-500JL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH-1H3216-500JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HH-1H3216-500JL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH-1H3216-500JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH-1H3216-500JL by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: