Part Details for HHV2SSFTGPN10M by YAGEO Corporation
Overview of HHV2SSFTGPN10M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV2SSFTGPN10M
HHV2SSFTGPN10M CAD Models
HHV2SSFTGPN10M Part Data Attributes
|
HHV2SSFTGPN10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2SSFTGPN10M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for HHV2SSFTGPN10M
This table gives cross-reference parts and alternative options found for HHV2SSFTGPN10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2SSFTGPN10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2SSFBGMR10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFBGMR10M |
HHV2SSFR-PN10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFR-PN10M |
HHV2SSFB-M10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFB-M10M |
HHV2SSFB-73-10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFB-73-10M |
HHV2SSFT-73-10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFT-73-10M |
HHV2SSFRG73-10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFRG73-10M |
HHV2SSFBG52-10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFBG52-10M |
HHV2SSFBGFFK10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFBGFFK10M |
HHV2SSFBGM10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFBGM10M |
HHV2SSFB-FFK10M | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTGPN10M vs HHV2SSFB-FFK10M |