Part Details for HI1-5043/883 by Intersil Corporation
Overview of HI1-5043/883 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch |
Price & Stock for HI1-5043/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1-5043/883-ND
|
DigiKey | IC SWITCH SPDTX2 75OHM 16CERDIP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$33.5800 | Buy Now |
|
Rochester Electronics | SPDT Analog Switch, 2 Channel, 50 ohms ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 401 |
|
$28.8200 / $33.9000 | Buy Now |
Part Details for HI1-5043/883
HI1-5043/883 CAD Models
HI1-5043/883 Part Data Attributes
|
HI1-5043/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-5043/883
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI1-5043/883
This table gives cross-reference parts and alternative options found for HI1-5043/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5043/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5151MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Analog Devices Inc | HI1-5043/883 vs IH5151MJE/883B |
JM38510/11107BEC | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | HI1-5043/883 vs JM38510/11107BEC |
8100622EA | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Rochester Electronics LLC | HI1-5043/883 vs 8100622EA |
IH5143MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5043/883 vs IH5143MJE/883B |
DG190AP | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Vishay Siliconix | HI1-5043/883 vs DG190AP |
IH5143MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Rochester Electronics LLC | HI1-5043/883 vs IH5143MJE/883B |
8100612EA | SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | HI1-5043/883 vs 8100612EA |
IH5043MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Rochester Electronics LLC | HI1-5043/883 vs IH5043MJE |
DG190AP | SPDT, 2 Func, CDIP16 | Thomson Consumer Electronics | HI1-5043/883 vs DG190AP |
HI3-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HI1-5043/883 vs HI3-5051-5 |