HI1-5047A-2
Description: 4PST, 1 Func, 4 Channel, CMOS, CDIP16

Overview of HI1-5047A-2 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HI1-0509A/B Rochester Electronics LLC HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16

Price & Stock for HI1-5047A-2 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 4PDT Analog Switch, 1 Channel, 25 ohms ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4
  • 1 $47.2500
  • 25 $46.3100
  • 100 $44.4200
  • 500 $42.5300
  • 1,000 $40.1600
$40.1600 / $47.2500 Buy Now

CAD Models for HI1-5047A-2 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI1-5047A-2 by Harris Semiconductor

HI1-5047A-2
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
4PST
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
1 Ω
On-state Resistance-Max (Ron)
45 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HI1-5047A-2
    Harris Semiconductor
    4PST, 1 Func, 4 Channel, CMOS, CDIP16
    VS

Alternate Parts for HI1-5047A-2

This table gives cross-reference parts and alternative options found for HI1-5047A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5047A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100616EA 4-CHANNEL, FOUR POLE SGL THROW SWITCH, CDIP16 Intersil Corporation HI1-5047A-2 vs 8100616EA
HI1-5047/883 4PST, 1 Func, 4 Channel, CMOS, CDIP16 Harris Semiconductor HI1-5047A-2 vs HI1-5047/883
HI3-5047A-5 4PST, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor HI1-5047A-2 vs HI3-5047A-5
HI1-5047-7 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC HI1-5047A-2 vs HI1-5047-7
8100616EX 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor HI1-5047A-2 vs 8100616EX
8100616EX 1-CHANNEL, FOUR POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 Intersil Corporation HI1-5047A-2 vs 8100616EX
HI1-5047A/883 HI1-5047A/883 Intersil Corporation HI1-5047A-2 vs HI1-5047A/883
IH5047CJE 4PST, 1 Func, 4 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products HI1-5047A-2 vs IH5047CJE
8100616EA 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products HI1-5047A-2 vs 8100616EA
IH5047MJE/883B 4PST, 1 Func, CMOS, CDIP16 Harris Semiconductor HI1-5047A-2 vs IH5047MJE/883B
Part Number Description Manufacturer Compare
HI1-5047/883 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC HI1-5047A-2 vs HI1-5047/883
HI1-5047A-2 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC HI1-5047A-2 vs HI1-5047A-2
IH5047CPE 4PST, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products HI1-5047A-2 vs IH5047CPE
HI1-5047A/883 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC HI1-5047A-2 vs HI1-5047A/883
8100608EX 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor HI1-5047A-2 vs 8100608EX
8100616EX 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor HI1-5047A-2 vs 8100616EX
HI3-5047A-5 4PST, 1 Func, 4 Channel, CMOS, PDIP16, PACKAGE-16 Rochester Electronics LLC HI1-5047A-2 vs HI3-5047A-5
HI1-5047-7 4PST, 1 Func, 4 Channel, CMOS, CDIP16 Harris Semiconductor HI1-5047A-2 vs HI1-5047-7
IH5047MJE/883B 4PST, 1 Func, CMOS, CDIP16 Harris Semiconductor HI1-5047A-2 vs IH5047MJE/883B
IH5047MJE 4PST, 1 Func, 4 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products HI1-5047A-2 vs IH5047MJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI1-5047A-2 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI1-5047A-2 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HI1-5047A-2 would you like to use for your alert(s)?
  • Please alert me when HI1-5047A-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI1-5047A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI1-5047A-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI1-5047A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI1-5047A-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI1-5047A-2 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: