Part Details for HI1-5048-2 by Rochester Electronics LLC
Overview of HI1-5048-2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-5048-2
HI1-5048-2 CAD Models
HI1-5048-2 Part Data Attributes
|
HI1-5048-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-5048-2
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-5048-2
This table gives cross-reference parts and alternative options found for HI1-5048-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5048-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5048-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5048-2 vs HI1-5048-5 |
IH5048CJE | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Rochester Electronics LLC | HI1-5048-2 vs IH5048CJE |
HI1-5048/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | HI1-5048-2 vs HI1-5048/883 |
IH5148MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5048-2 vs IH5148MJE |
HI3-5048-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | HI1-5048-2 vs HI3-5048-5 |
IH5048CJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5048-2 vs IH5048CJE |
HI1-5048-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5048-2 vs HI1-5048-2 |
8100619EA | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5048-2 vs 8100619EA |
8100619EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-5048-2 vs 8100619EA |
IH5048ACJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5048-2 vs IH5048ACJE |