Part Details for HI1-5049-5 by Intersil Corporation
Overview of HI1-5049-5 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for HI1-5049-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST Analog Switch, 2 Channel, 25 ohms, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 803 |
|
$18.3000 / $21.5300 | Buy Now |
Part Details for HI1-5049-5
HI1-5049-5 CAD Models
HI1-5049-5 Part Data Attributes
|
HI1-5049-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-5049-5
Intersil Corporation
DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI1-5049-5
This table gives cross-reference parts and alternative options found for HI1-5049-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5049-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5049/883 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-5049-5 vs HI1-5049/883 |
HI1-5049-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5049-5 vs HI1-5049-7 |
IH5049CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5049-5 vs IH5049CJE |
8100620EX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI1-5049-5 vs 8100620EX |
IH5149MJE/883B | SPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5049-5 vs IH5149MJE/883B |
HI3-5049-5 | DPST, 2 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | HI1-5049-5 vs HI3-5049-5 |
IH5049CPE | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HI1-5049-5 vs IH5049CPE |
IH5149MJE/883B | IH5149MJE/883B | Intersil Corporation | HI1-5049-5 vs IH5149MJE/883B |
IH5149MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | HI1-5049-5 vs IH5149MJE/883B |
IH5049MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5049-5 vs IH5049MJE |