-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC0183
|
Newark | Ferchipbdbb,1Ln,1206,hi50X6000X0.010 Rohs Compliant: Yes |Laird HI1206T500R-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
66W8865
|
Newark | Ferrite, Bead, 3216, 100Mhz, 50R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:50Ohm, Dc Current Rating:6A, Product Range:Hi Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird HI1206T500R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3679 |
|
$0.0530 / $0.0770 | Buy Now |
DISTI #
240-2412-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
464140 In Stock |
|
$0.0285 / $0.1300 | Buy Now |
DISTI #
STEHI1206T500R-10
|
Heilind Electronics | Americas - 499500 in Stock360000 On Order |
|
$0.0239 / $0.0306 | Buy Now | |
|
Bristol Electronics | 3990 |
|
RFQ | ||
|
Bristol Electronics | 5775 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4005 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 2400 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 3204 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
STEHI1206T500R-10
|
Interstate Connecting Components | 9990072000 On Order |
|
$0.0239 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI1206T500R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HI1206T500R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for HI1206T500R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1206T500R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM31PG330SN1J | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | HI1206T500R-10 vs BLM31PG330SN1J |
BLM31PG330SN1D | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | HI1206T500R-10 vs BLM31PG330SN1D |
BLM31PG330SH1 | Ferrite Chip, 1 Function(s), 6A, TAPE AND REEL | Murata Manufacturing Co Ltd | HI1206T500R-10 vs BLM31PG330SH1 |
BLM31PG330SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | HI1206T500R-10 vs BLM31PG330SN1C |