Part Details for HI1806T600R-00 by LAIRD PLC
Overview of HI1806T600R-00 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI1806T600R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for HI1806T600R-00
HI1806T600R-00 CAD Models
HI1806T600R-00 Part Data Attributes:
|
HI1806T600R-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HI1806T600R-00
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 75 V, 6 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | 1806 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Rated Current | 6 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for HI1806T600R-00
This table gives cross-reference parts and alternative options found for HI1806T600R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1806T600R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1806T600R-00 | Ferrite Chip, 1 Function(s), 75V, 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Steward, Inc | HI1806T600R-00 vs HI1806T600R-00 |