There are no models available for this part yet.
Overview of HI3-0200-5Z by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
CAD Models for HI3-0200-5Z by Rochester Electronics LLC
Part Data Attributes for HI3-0200-5Z by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
19.17 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Off-state Isolation-Nom
|
70 dB
|
On-state Resistance-Max (Ron)
|
80 Ω
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for HI3-0200-5Z
This table gives cross-reference parts and alternative options found for HI3-0200-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0200-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0200-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI3-0200-5Z vs HI1-0200-2 |
HI1-0200-4 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI3-0200-5Z vs HI1-0200-4 |
HI1-0200-4 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | HI3-0200-5Z vs HI1-0200-4 |
JM38510/12301BCX | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Linear Technology | HI3-0200-5Z vs JM38510/12301BCX |
Related Parts for HI3-0200-5Z
-
HD64F2239FA20VMicrocontrollers
-
HI4-0518-8Multiplexers or Switches
-
HI7191IPZAnalog to Digital Converters
-
HCPL-9030-000EOther Analog ICs
-
HIP6005BCBSwitching Regulator or Controllers
-
HI2315JCQDigital to Analog Converters
-
MAX1737EEIPower Management Circuits
-
HI-3185PSTLine Driver or Receivers
-
HFA35HB60CSCVRectifier Diodes