Part Details for HI3-5042-5 by Intersil Corporation
Overview of HI3-5042-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI3-5042-5
HI3-5042-5 CAD Models
HI3-5042-5 Part Data Attributes:
|
HI3-5042-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-5042-5
Intersil Corporation
IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI3-5042-5
This table gives cross-reference parts and alternative options found for HI3-5042-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-5042-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5142CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI3-5042-5 vs IH5142CJE |
IH5142MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI3-5042-5 vs IH5142MJE |
8100611EX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI3-5042-5 vs 8100611EX |
IH5042MJE/883B | SPDT, 1 Func, CMOS, CDIP16 | Harris Semiconductor | HI3-5042-5 vs IH5042MJE/883B |
IH5042MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI3-5042-5 vs IH5042MJE/883B |
HI1-5042-7 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI3-5042-5 vs HI1-5042-7 |
IH5042MDE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI3-5042-5 vs IH5042MDE |
IH5142CPE | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Intersil Corporation | HI3-5042-5 vs IH5142CPE |
IH5042CPE | SPDT, 1 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | HI3-5042-5 vs IH5042CPE |
IH5042CPE | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | HI3-5042-5 vs IH5042CPE |