Part Details for HI4-201/883B by Analog Devices Inc
Results Overview of HI4-201/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI4-201/883B Information
HI4-201/883B by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HI4-201/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4050 |
|
RFQ |
US Tariff Estimator: HI4-201/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HI4-201/883B
HI4-201/883B Part Data Attributes
|
|
HI4-201/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HI4-201/883B
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, CQCC20
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Qccn, Lcc20,.35sq | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-XQCC-N20 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| On-state Resistance-Max (Ron) | 250 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 6.5 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 650 Ns | |
| Switch-on Time-Max | 1000 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for HI4-201/883B
This table gives cross-reference parts and alternative options found for HI4-201/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-201/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HI4-201HS/883 | Intersil Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | HI4-201/883B vs HI4-201HS/883 |
| ADG201ATE/883 | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | HI4-201/883B vs ADG201ATE/883 |
| HI4-0201-8 | Intersil Corporation | Check for Price | Multiplexers/Switches, 4 Func, CMOS, CQCC20 | HI4-201/883B vs HI4-0201-8 |
| ADG201HSTE/883B | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | HI4-201/883B vs ADG201HSTE/883B |
| HI4-201/883B | Maxim Integrated Products | Check for Price | SPST, 4 Func, CMOS, CQCC20 | HI4-201/883B vs HI4-201/883B |