Part Details for HI4P0201HS-5 by Intersil Corporation
Overview of HI4P0201HS-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HI4P0201HS-5
HI4P0201HS-5 CAD Models
HI4P0201HS-5 Part Data Attributes
|
HI4P0201HS-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4P0201HS-5
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, MS-018AA, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AA, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.9 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HI4P0201HS-5
This table gives cross-reference parts and alternative options found for HI4P0201HS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0201HS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-0508-8 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20 | Harris Semiconductor | HI4P0201HS-5 vs HI4-0508-8 |
ADG509AKP-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, PLASTIC, MO-047AA, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4P0201HS-5 vs ADG509AKP-REEL |
ADG212AKP | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | HI4P0201HS-5 vs ADG212AKP |
ADG212AKP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4P0201HS-5 vs ADG212AKP |
ADG509AKPZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, LEAD FREE, PLASTIC, MO-047AA, LCC-20 | Rochester Electronics LLC | HI4P0201HS-5 vs ADG509AKPZ |
HI4-0508A-8 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | HI4P0201HS-5 vs HI4-0508A-8 |
ADG201AKP-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4P0201HS-5 vs ADG201AKP-REEL |
ADG509AKPZ-REEL | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | HI4P0201HS-5 vs ADG509AKPZ-REEL |
ADG201AKPZ | SPST, 1 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | HI4P0201HS-5 vs ADG201AKPZ |
ADG201AKP | 60 Ohm, Quad SPST Switch | Analog Devices Inc | HI4P0201HS-5 vs ADG201AKP |