-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad SPST, CMOS Analog Switches, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0201HS-9Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch | |
HI9P0201-9Z | Renesas Electronics Corporation | Dual/Quad SPST, CMOS Analog Switches | |
HI9P0201-5Z96 | Renesas Electronics Corporation | Dual/Quad SPST, CMOS Analog Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6728
|
Newark | Analogue Switch, Spst, 4-Ch, 75Deg C, No. Of Channels:4Channels, Analogue Switch Type:Spst - Nc, On State Resistance Max:80Ohm, Supply Voltage Range:± 10V To ± 15V, Analogue Switch Case:Soic, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |Renesas HI9P0201-5Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$6.8700 / $11.7300 | Buy Now |
DISTI #
HI9P0201-5Z-ND
|
DigiKey | IC SWITCH SPST-NCX4 80OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1918 In Stock |
|
$7.8314 / $12.3700 | Buy Now |
DISTI #
HI9P0201-5Z
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N - Rail/Tube (Alt: HI9P0201-5Z) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 240 Factory Stock |
|
$13.8600 | Buy Now |
DISTI #
968-HI9P0201-5Z
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N C 16N COM RoHS: Compliant | 2951 |
|
$7.8300 / $12.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$7.5800 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NCX4 80OHM 16SOIC Min Qty: 1 Container: Tube | 1918 |
|
$7.8314 / $12.3700 | Buy Now |
DISTI #
HI9P0201-5Z
|
Avnet Silica | Analog Switch Quad SPST 16-Pin SOIC N (Alt: HI9P0201-5Z) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI9P0201-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0201-5Z
Renesas Electronics Corporation
Dual/Quad SPST, CMOS Analog Switches, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |