-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Quad SPST, CMOS Analog Switch, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0201HS-9Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch | |
HI9P0201HS-5Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7965
|
Newark | Analogue Switch, 4 Ch, Spst-Nc, Soic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:30Ohm Rohs Compliant: Yes |Renesas HI9P0201HS-5Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.1900 | Buy Now |
DISTI #
HI9P0201HS-5Z-ND
|
DigiKey | IC SWITCH SPST-NCX4 50OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
735 In Stock |
|
$9.1875 / $15.3600 | Buy Now |
DISTI #
HI9P0201HS-5Z
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC W - Rail/Tube (Alt: HI9P0201HS-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 195604 Factory Stock |
|
$17.5000 | Buy Now |
DISTI #
49AC7965
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC W - Bulk (Alt: 49AC7965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$8.9600 / $14.7800 | Buy Now |
DISTI #
968-HI9P0201HS-5Z
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N C 16W COM RoHS: Compliant | 449 |
|
$9.1800 / $15.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$9.5500 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NCX4 50OHM 16SOIC Min Qty: 1 Container: Tube | 735 |
|
$9.1875 / $15.3600 | Buy Now |
DISTI #
HI9P0201HS-5Z
|
Avnet Silica | Analog Switch Quad SPST 16-Pin SOIC W (Alt: HI9P0201HS-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI9P0201HS-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0201HS-5Z
Renesas Electronics Corporation
High Speed, Quad SPST, CMOS Analog Switch, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.9 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HI9P0201HS-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0201HS-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0201HS-9Z | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 | Intersil Corporation | HI9P0201HS-5Z vs HI9P0201HS-9Z |
HI9P0201HS-5 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | HI9P0201HS-5Z vs HI9P0201HS-5 |
HI9P0201HS-9Z | High Speed, Quad SPST, CMOS Analog Switch, SOICW, /Tube | Renesas Electronics Corporation | HI9P0201HS-5Z vs HI9P0201HS-9Z |
HI9P0201HS-5Z | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 | Intersil Corporation | HI9P0201HS-5Z vs HI9P0201HS-5Z |