Part Details for HI9P0506-5 by Intersil Corporation
Overview of HI9P0506-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0506-9Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers |
Part Details for HI9P0506-5
HI9P0506-5 CAD Models
HI9P0506-5 Part Data Attributes
|
HI9P0506-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0506-5
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013-AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HI9P0506-5
This table gives cross-reference parts and alternative options found for HI9P0506-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0506-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7506TQ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Maxim Integrated Products | HI9P0506-5 vs MX7506TQ |
MAX336CWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | HI9P0506-5 vs MAX336CWI+T |
AD7506TQ | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | Analog Devices Inc | HI9P0506-5 vs AD7506TQ |
MX7506JQ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Maxim Integrated Products | HI9P0506-5 vs MX7506JQ |
HI1-0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | HI9P0506-5 vs HI1-0546-5 |
MAX336CQI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | HI9P0506-5 vs MAX336CQI |
DG406EJ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | Harris Semiconductor | HI9P0506-5 vs DG406EJ |
MAX337MJI | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Maxim Integrated Products | HI9P0506-5 vs MAX337MJI |
DG407DN-T | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PQCC28, PLASTIC LCC-28 | Maxim Integrated Products | HI9P0506-5 vs DG407DN-T |
MAX337CWI+ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | HI9P0506-5 vs MAX337CWI+ |