Part Details for HI9P0507-9 by Intersil Corporation
Overview of HI9P0507-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HI9P0507-9
HI9P0507-9 CAD Models
HI9P0507-9 Part Data Attributes:
|
HI9P0507-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0507-9
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HI9P0507-9
This table gives cross-reference parts and alternative options found for HI9P0507-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0507-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0507-9 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28 | Harris Semiconductor | HI9P0507-9 vs HI9P0507-9 |
HI9P0507-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HI9P0507-9 vs HI9P0507-5 |
HI9P0507-5 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28 | Harris Semiconductor | HI9P0507-9 vs HI9P0507-5 |