HI9P0508-5Z96
Description: Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICN, /Reel

Overview of HI9P0508-5Z96 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HI9P0508-5Z96 Renesas Electronics Corporation Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
HI9P0508-5Z Renesas Electronics Corporation Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
HI9P0508-9Z Renesas Electronics Corporation Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers

Price & Stock for HI9P0508-5Z96 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HI9P0508-5Z96-ND
DigiKey IC MUX 8:1 400OHM 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.9106
$4.9106 Buy Now
DISTI # HI9P0508-5Z96
Avnet Americas Analog Multiplexer Single 8:1 16-Pin SOIC N T/R - Tape and Reel (Alt: HI9P0508-5Z96) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $8.9000
$8.9000 Buy Now
DISTI # 968-HI9P0508-5Z96
Mouser Electronics Multiplexer Switch ICs MUX 8:1 16N COM RoHS: Compliant 0
  • 2,500 $4.9100
$4.9100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $4.8600
$4.8600 Buy Now
DISTI # HI9P0508-5Z96
Avnet Silica Analog Multiplexer Single 8:1 16-Pin SOIC N T/R (Alt: HI9P0508-5Z96) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HI9P0508-5Z96 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HI9P0508-5Z96 by Renesas Electronics Corporation

HI9P0508-5Z96
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Pin Count
16
Manufacturer Package Code
M16.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. HI9P0508-5Z96
    Renesas Electronics Corporation
    Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICN, /Reel
    VS

Related Parts for HI9P0508-5Z96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI9P0508-5Z96 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI9P0508-5Z96 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HI9P0508-5Z96 would you like to use for your alert(s)?
  • Please alert me when HI9P0508-5Z96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI9P0508-5Z96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI9P0508-5Z96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI9P0508-5Z96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI9P0508-5Z96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI9P0508-5Z96 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: