-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3857
|
Newark | Ic, analog Mux, single,16-Channel, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Renesas HI9P0546-9Z96 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$37.2700 | Buy Now |
DISTI #
HI9P0546-9Z96-ND
|
DigiKey | IC MUX 16:1 1.8KOHM 28SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.9507 | Buy Now |
DISTI #
HI9P0546-9Z96
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin SOIC W T/R - Tape and Reel (Alt: HI9P0546-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$38.1762 / $43.5870 | Buy Now |
DISTI #
968-HI9P0546-9Z96
|
Mouser Electronics | Multiplexer Switch ICs MUX 16:1 OVP 28 IND RoHS: Compliant | 0 |
|
$37.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$39.0400 | Buy Now |
DISTI #
HI9P0546-9Z96
|
Avnet Silica | (Alt: HI9P0546-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI9P0546-9Z96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0546-9Z96
Renesas Electronics Corporation
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HI9P0546-9Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0546-9Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0546-9 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HI9P0546-9Z96 vs HI9P0546-9 |
HI9P0546-9Z | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HI9P0546-9Z96 vs HI9P0546-9Z |
HI9P0546-996 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | HI9P0546-9Z96 vs HI9P0546-996 |