Part Details for HIF12-100DT-1.27R(71) by Hirose Electric Co Ltd
Overview of HIF12-100DT-1.27R(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF12-100DT-1.27R(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4941
|
Newark | Hif12-100Dt-1.27R(71) |Hirose(Hrs) HIF12-100DT-1.27R(71) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.6000 | Buy Now |
DISTI #
HIF12-100DT-1.27R(71)-ND
|
DigiKey | CONN HOUSING Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0603 | Buy Now |
DISTI #
HIF12-100DT-1.27R(
|
Avnet Americas | Connector IDC Plug 100 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: HIF12-100DT-1.27R() RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF12100DT127R71
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$8.5400 / $11.3500 | Order Now |
Part Details for HIF12-100DT-1.27R(71)
HIF12-100DT-1.27R(71) CAD Models
HIF12-100DT-1.27R(71) Part Data Attributes
|
HIF12-100DT-1.27R(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF12-100DT-1.27R(71)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF12-100DT-1.27R(71)
This table gives cross-reference parts and alternative options found for HIF12-100DT-1.27R(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF12-100DT-1.27R(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50731-525H | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HIF12-100DT-1.27R(71) vs 50731-525H |
50003-325ELF | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HIF12-100DT-1.27R(71) vs 50003-325ELF |
50642-1025FC | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HIF12-100DT-1.27R(71) vs 50642-1025FC |
ESQT-125-03-MM-Q-309 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HIF12-100DT-1.27R(71) vs ESQT-125-03-MM-Q-309 |
50736-F251 | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HIF12-100DT-1.27R(71) vs 50736-F251 |
1612872-9 | CONNECTOR, 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HIF12-100DT-1.27R(71) vs 1612872-9 |
50642-1025FELF | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF12-100DT-1.27R(71) vs 50642-1025FELF |
50642-1025ELF | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF12-100DT-1.27R(71) vs 50642-1025ELF |
50819-3025E | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HIF12-100DT-1.27R(71) vs 50819-3025E |
50201-725F | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HIF12-100DT-1.27R(71) vs 50201-725F |