HIF2C-50DT-1.27R
Hirose Electric Co Ltd
Description: Board Connector, 50 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug

Overview of HIF2C-50DT-1.27R by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HIF2C-50DT-1.27R by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIF2C-50DT-1.27R by Hirose Electric Co Ltd

HIF2C-50DT-1.27R
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Body Breadth
0.394 inch
Body Depth
0.193 inch
Body Length
2.701 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
IDC
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Polarization Key
HOUSING SIDE
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Termination Type
IDC
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. HIF2C-50DT-1.27R
    Hirose Electric Co Ltd
    Board Connector, 50 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
    VS

Alternate Parts for HIF2C-50DT-1.27R

This table gives cross-reference parts and alternative options found for HIF2C-50DT-1.27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF2C-50DT-1.27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIF2C-50DT-1.27R(01) Board Connector, 50 Contact(s), 4 Row(s), Male, Straight, IDC Terminal, Locking, Black Insulator, ROHS COMPLIANT Hirose Electric Co Ltd HIF2C-50DT-1.27R vs HIF2C-50DT-1.27R(01)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIF2C-50DT-1.27R by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIF2C-50DT-1.27R by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HIF2C-50DT-1.27R would you like to use for your alert(s)?
  • Please alert me when HIF2C-50DT-1.27R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIF2C-50DT-1.27R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIF2C-50DT-1.27R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIF2C-50DT-1.27R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIF2C-50DT-1.27R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIF2C-50DT-1.27R by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: