Part Details for HIF3-2226SCFA(01) by Hirose Electric Co Ltd
Results Overview of HIF3-2226SCFA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3-2226SCFA(01)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AK5008
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3-2226SCFA(01) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4400 / $0.5000 | Buy Now |
|
DISTI #
HIF3-2226SCFA(01)-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3181 | Buy Now |
|
DISTI #
HIF3-2226SCFA(01)
|
Avnet Americas | - Trays (Alt: HIF3-2226SCFA(01)) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3571 | Buy Now |
|
DISTI #
HIRHIF3-2226SCFA(01)
|
Heilind Electronics | 562-0245-5-01 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
000000000003975874
|
Sager | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED Min Qty: 10000 | 0 |
|
$0.3125 / $0.4167 | Buy Now |
Part Details for HIF3-2226SCFA(01)
HIF3-2226SCFA(01) CAD Models
HIF3-2226SCFA(01) Part Data Attributes
|
|
HIF3-2226SCFA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2226SCFA(01)
Hirose Electric Co Ltd
Connector Accessory
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Unknown | |
| Alternate Contacts | 562-0245-5 | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Beryllium Copper | |
| Military Connector Accessory Name | Contact | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Terminal Type | Crimp |
HIF3-2226SCFA(01) Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the guide pins first, followed by the signal contacts. This ensures proper alignment and prevents damage to the connector.
-
Yes, the HIF3-2226SCFA(01) connector is designed to withstand high-vibration environments. However, it's essential to follow the recommended torque values and mounting procedures to ensure reliable connections.
-
Yes, the HIF3-2226SCFA(01) connector is designed for automated assembly and can be used with various assembly equipment. However, it's recommended to consult with Hirose Electric Co Ltd or a qualified assembly partner for specific guidance.
-
The maximum operating temperature range for the HIF3-2226SCFA(01) connector is -40°C to +125°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.
-
The HIF3-2226SCFA(01) connector is designed to be resistant to water and chemicals, but it's not fully hermetic. It's essential to follow the recommended sealing and protection methods to ensure reliable operation in harsh environments.