Part Details for HIF3BA-40PA-2.54DS(63) by Hirose Electric Co Ltd
Overview of HIF3BA-40PA-2.54DS(63) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-40PA-2.54DS(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5166
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-40PA-2.54DS(63) Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
26-HIF3BA-40PA-2.54DS(63)-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
48 In Stock |
|
$3.2951 / $5.6800 | Buy Now |
DISTI #
HIF3BA-40PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-40PA-2.54DS) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6975 | Buy Now |
DISTI #
798-IF3BA40PA254DS63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.5500 / $5.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
DISTI #
HIRHIF3BA-40PA-2.54DS(63)
|
Heilind Electronics | 610-0098-1-63 EACH | Americas - 0 in Stock |
|
$3.5469 / $4.2834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $5.0200 | Buy Now |
|
Quest Components | 1907 |
|
$3.1155 / $6.2310 | Buy Now | |
DISTI #
HIF3BA40PA254DS-63
|
TME | HIF3BA-40PA-2.54DS(63) Min Qty: 320 | 0 |
|
$2.7700 | RFQ |
DISTI #
000000000006119105
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.7700 / $3.4000 | Buy Now |
Part Details for HIF3BA-40PA-2.54DS(63)
HIF3BA-40PA-2.54DS(63) CAD Models
HIF3BA-40PA-2.54DS(63) Part Data Attributes
|
HIF3BA-40PA-2.54DS(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-40PA-2.54DS(63)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.354 inch | |
Body Depth | 0.547 inch | |
Body Length | 2.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3BA-40PA-2.54DS(63)
This table gives cross-reference parts and alternative options found for HIF3BA-40PA-2.54DS(63). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-40PA-2.54DS(63), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-504A40LF | Board Connector, | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-504A40LF |
95278-806K40LF | Board Connector | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-806K40LF |
95278-111B40LF | Board Connector | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-111B40LF |
95278-112-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | HIF3BA-40PA-2.54DS(63) vs 95278-112-40LF |
95278-112-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-112-40LF |
95278-807K40LF | Board Connector | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-807K40LF |
95278-810K40LF | Board Connector | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-810K40LF |
HL2220F-U | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | HIF3BA-40PA-2.54DS(63) vs HL2220F-U |
71918-040SLF | Board Connector, 40 Contact(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | HIF3BA-40PA-2.54DS(63) vs 71918-040SLF |
95278-814T40LF | Board Connector, | Amphenol FCi | HIF3BA-40PA-2.54DS(63) vs 95278-814T40LF |