Part Details for HIF6A-52DA-1.27DSA by Hirose Electric Co Ltd
Overview of HIF6A-52DA-1.27DSA by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF6A-52DA-1.27DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF6A-52DA-1.27DSA
|
Avnet Americas | Conn Socket Strip SKT 52 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: HIF6A-52DA-1.27DSA) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.3065 | Buy Now |
Part Details for HIF6A-52DA-1.27DSA
HIF6A-52DA-1.27DSA CAD Models
HIF6A-52DA-1.27DSA Part Data Attributes:
|
HIF6A-52DA-1.27DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6A-52DA-1.27DSA
Hirose Electric Co Ltd
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.315 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF6A-52DA-1.27DSA
This table gives cross-reference parts and alternative options found for HIF6A-52DA-1.27DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6A-52DA-1.27DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF6B-52DA-1.27DSA | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HIF6A-52DA-1.27DSA vs HIF6B-52DA-1.27DSA |
2-535585-8 | 52 MODIV VRT DR CE RCPT ASSY | TE Connectivity | HIF6A-52DA-1.27DSA vs 2-535585-8 |
HIF6A-52DA-1.27DS | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HIF6A-52DA-1.27DSA vs HIF6A-52DA-1.27DS |
2-147105-6 | 52 MODIV VRT DR SFMNT 30AU | TE Connectivity | HIF6A-52DA-1.27DSA vs 2-147105-6 |
2-534206-6 | 52 MODII VRT DR CE 100/115 | TE Connectivity | HIF6A-52DA-1.27DSA vs 2-534206-6 |
71973-1026 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | HIF6A-52DA-1.27DSA vs 71973-1026 |
71973-1226 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | HIF6A-52DA-1.27DSA vs 71973-1226 |
4-102084-0 | 52 MODII HORZ DR CE EESS 100CL | TE Connectivity | HIF6A-52DA-1.27DSA vs 4-102084-0 |
7-534206-6 | 52 MODII VRT DR CE 100/115 | TE Connectivity | HIF6A-52DA-1.27DSA vs 7-534206-6 |
2-147424-6 | 52 MODII VRT DR CE .100 X .100 | TE Connectivity | HIF6A-52DA-1.27DSA vs 2-147424-6 |