Part Details for HIF6A-60PA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of HIF6A-60PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF6A-60PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5705
|
Newark | 1.27Mm Pitch Two-Piece Connectors |Hirose(Hrs) HIF6A-60PA-1.27DSA(71) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
H123979-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
128 In Stock |
|
$3.2951 / $5.6800 | Buy Now |
DISTI #
HIF6A-60PA-1.27DSA
|
Avnet Americas | Conn Board to Board HDR 60 POS 1.27mm Solder ST Thru-Hole Individual - Trays (Alt: HIF6A-60PA-1.27DSA) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6975 | Buy Now |
DISTI #
798-HIF6A60PA127DSA1
|
Mouser Electronics | Headers & Wire Housings 60P STRT SOCKET T/H NO PCB MT LK CLP GLD RoHS: Compliant | 122 |
|
$3.0600 / $5.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
DISTI #
HIRHIF6A-60PA-1.27DSA(71)
|
Heilind Electronics | 631-0308-3-71 EACH | Americas - 0 in Stock |
|
$3.5156 / $4.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $4.0600 | Buy Now |
DISTI #
000000000003976671
|
Sager | Headers & Wire Housings 60P STRT SOCKET T/H NO PCB MT LK CLP GLD Min Qty: 1 | 0 |
|
$2.7700 / $3.4000 | Buy Now |
DISTI #
631-0308-3-71
|
Avnet Abacus | Conn Board to Board HDR 60 POS 1.27mm Solder ST Thru-Hole Individual - Tape and Reel (Alt: 631-0308-3-71) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300214907
|
Chip1Stop | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Container: Bulk | 31 |
|
$2.7800 / $3.2800 | Buy Now |
Part Details for HIF6A-60PA-1.27DSA(71)
HIF6A-60PA-1.27DSA(71) CAD Models
HIF6A-60PA-1.27DSA(71) Part Data Attributes
|
HIF6A-60PA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6A-60PA-1.27DSA(71)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.315 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.219 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF6A-60PA-1.27DSA(71)
This table gives cross-reference parts and alternative options found for HIF6A-60PA-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6A-60PA-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFP-60A-0324-BS | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-60PA-1.27DSA(71) vs NFP-60A-0324-BS |
NFP-60A-0314-1-AF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-60PA-1.27DSA(71) vs NFP-60A-0314-1-AF |
NFP-60A-0324-1-AS | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-60PA-1.27DSA(71) vs NFP-60A-0324-1-AS |
NFP-60A-0314-1-AS | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-60PA-1.27DSA(71) vs NFP-60A-0314-1-AS |
NFP-60A-0324-AF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-60PA-1.27DSA(71) vs NFP-60A-0324-AF |