-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Pin, Unspecified, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6563
|
Newark | Humidity Sensor, 3.5 %, 5.8 V, 0% To 100% Relative Humidity, Sip, 3, 5 Ms Rohs Compliant: Yes |Honeywell HIH-4000-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$60.1300 / $74.2900 | Buy Now |
DISTI #
15M0250
|
Newark | Humidity Sensor, 100Rh, Sip, Accuracy %:3.5%, Supply Voltage:5.8Vdc, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:Sip, No. Of Pins:3Pins, Response Time:5S, Operating Temperature Min:-40°C, Msl:-, Accuracy:+/-3.5 %rhrohs Compliant: Yes |Honeywell HIH-4000-003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8000 / $58.2300 | Buy Now |
DISTI #
480-2906-ND
|
DigiKey | SENS HUMIDITY 5V ANLG 3.5% 3SIP Min Qty: 1 Lead time: 42 Weeks Container: Tube |
1161 In Stock |
|
$58.2871 / $76.3800 | Buy Now |
DISTI #
785-HIH-4000-003
|
Mouser Electronics | Board Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP RoHS: Compliant | 85 |
|
$57.9600 / $75.0700 | Buy Now |
DISTI #
70329582
|
RS | Sensor, Humidity | Honeywell HIH-4000-003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7900 / $75.3100 | RFQ |
|
Onlinecomponents.com | Humidity Sensor - 0 to 100% RH Humidity Range - Analog Voltage Output - ±3.5% RH Accuracy - 4 to 5.8V - Housed Sensor Package - Through Hole. RoHS: Compliant |
1318 In Stock |
|
$50.2000 / $59.4000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, SIP3, | 6 |
|
$28.0000 | Buy Now |
DISTI #
HIH-4000-003
|
TTI | Board Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$39.8000 / $53.5900 | Buy Now |
DISTI #
HIH-4000-003
|
TME | Sensor: humidity, 0÷100%RH, 4÷5.8VDC, SIP3, -40÷85°C, ±2%, 2.54mm Min Qty: 1 | 29 |
|
$55.5500 / $68.3700 | Buy Now |
DISTI #
1470588
|
element14 Asia-Pacific | SENSOR, HUMIDITY, 3.5% RoHS: Compliant Min Qty: 1 Container: Each | 134 |
|
$60.6268 / $80.2307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIH-4000-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH-4000-003
Honeywell Sensing and Control
3 Pin, Unspecified, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Part Package Code | SIP | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 3.5% | |
Body Breadth | 2.03 mm | |
Body Height | 8.59 mm | |
Body Length or Diameter | 4.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.03 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 5.8 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |